onsemiKA431SMFTFVoltage References
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23FL T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23FL |
3 | |
Lead Shape | Flat |
EDA / CAD Models |