Winchester InterconnectKA59297Connector RF
Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
Connect your RF components is by using this tnc KA59297 RF connector from Winchester Electronics. This connector's body is plated in silver. It has a plug type gender. It has a right angle body orientation. It has an operating frequency of 0 to 11G Hz. It uses the crimp termination method. This product is 28.7 mm long and 45.46 mm tall with a diameter of 18.79 mm.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
