onsemiKA5Q0765RTHYDTUCurrent Limit Switches
Power Switch 7A 5-Pin(5+Tab) TO-220F Rail
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 15.87 mm |
Package Width | 4.7 mm |
Package Length | 10.16 mm |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220F |
5 | |
Lead Shape | Through Hole |