Kingbright America LLCKAA-3528ESGCLEDs
LED Bi-Color Green/Red 565nm/625nm 4-Pin SMD T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.8 |
Package Width | 3.2 |
Package Length | 2.8 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |
EDA / CAD Models |