onsemiKAI-16000-AAA-JP-B1Image Sensors
Image Sensor Monochrome CCD 4872x3248Pixels 40-Pin CPGA JWLCS
The KAI-16000-AAA-JP-B1 by ON Semiconductor is an interline CCD image sensor with a resolution of 16 million pixels arranged in a 3:2 aspect ratio. Add in features like:
• Progressive scan readout
• Electronic shutter
• Low noise levels
• High dynamic range
• Blooming suppression
This is the perfect sensor for industrial, aerial, security, and scientific applications.
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.95.00 | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 3.61 |
| Package Width | 45.34 |
| Package Length | 44.45 |
| PCB changed | 40 |
| Supplier Package | CPGA |
| 40 |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
