onsemiKAI-16000-FXA-JD-B1Image Sensors
Image Sensor Color CCD 4872x3248Pixels 40-Pin CPGA JWLCS
Compliant | |
EAR99 | |
Obsolete | |
8541.49.95.00 | |
Automotive | No |
PPAP | No |
CCD | |
IC | |
Color | |
7.4x7.4 | |
4872x3248 | |
>= 480,000 | |
20 | |
-50 | |
70 | |
JWLCS | |
Mounting | Through Hole |
Package Height | 3.61 |
Package Width | 45.34 |
Package Length | 44.45 |
PCB changed | 40 |
Standard Package Name | PGA |
Supplier Package | CPGA |
40 | |
Lead Shape | Through Hole |