Lumberg Holding GmbH & Co. KGKB 03Connector Headers and PCB Receptacles
Conn Shrouded Header HDR 3 POS 5mm Solder ST Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Shrouded Header | |
HDR | |
3 | |
1 | |
Solder | |
5 | |
Straight | |
10 | |
250VAC | |
-25 | |
100 | |
Box | |
15 | |
8.85 | |
13.2 | |
Through Hole |
Safety is an important concern when designing electronic devices. Lumberg's shrouded KB 03 header connector helps protect your equipment from accidental shortages. This HDR connector's 3 contacts that are made out of bronze powder and plated with tin over nickel. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. Its pitch is 5 mm. This is a 1-row connector. This device has a maximum current rating of 10 A. This connector has an operating temperature of -25 to 100 °C. KB 03 is housed in polyamide. This product is 15 mm long, 13.2 mm tall and 8.85 mm deep. It uses the solder termination method.