EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | Shrouded Header |
Gender | HDR |
Number of Contacts | 4 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 5 |
Body Orientation | Straight |
Maximum Current Rating (A) | 10 |
Maximum Voltage Rating | 250VAC |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Box |
Product Length (mm) | 20 |
Product Depth (mm) | 8.85 |
Product Height (mm) | 13.2 |
Mounting | Through Hole |
As an added safety precaution, the shrouded KB 04 header connector from Lumberg will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 4 contacts that are made out of bronze powder and plated with tin over nickel. It has a maximum voltage rating of 250 VAC. Its pitch is 5 mm. It has a straight body orientation. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 10 A. KB 04 is housed in polyamide. It uses the solder termination method. This connector has an operating temperature of -25 to 100 °C. This product is 20 mm long, 13.2 mm tall and 8.85 mm deep.