NKK SwitchesKB15MKW01-6G-JBSwitch Push Button
Switch Push Button ON (ON) SPDT Round Button 1A 250VAC 30VDC Momentary Panel Mount Solder Lug
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Easily reset the current state or mode using this KB15MKW01-6G-JB push button switch manufactured from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 250VAC 30VDC. This push switch has a minimum operating temperature of -25 °C and a maximum of 50 °C. The KB15MKW01-6G-JB push switch has a solder lug termination style. This product is 14 mm long, 38.5 mm tall and 14 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.