NKK Switches KB16RKW01-5C-JC Switch Push Button

Switch Push Button ON ON SPDT Rectangular Button 1A 250VAC 30VDC Alternate Panel Mount Solder Lug

Product Technical Specifications

Quickly reset and disrupt processes by mechanically pressing this KB16RKW01-5C-JC push button switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 250VAC 30VDC. This push switch has a minimum operating temperature of -25 °C and a maximum of 50 °C. The KB16RKW01-5C-JC push switch has a solder lug termination style. This product is 14 mm long, 38.5 mm tall and 18.5 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

Symbols and Footprints

65 parts: Ships in 11 days

This item has been discontinued

    Total $101.41 Price for 17

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1520+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 65 parts
      • Price: $5.965
    KB16RKW01-5C-JC

    KB16RKW01-5C-JC NKK Switches

    $5.97 Price for 17

    NKK SwitchesKB16RKW01-5C-JCSwitch Push Button

    Switch Push Button ON ON SPDT Rectangular Button 1A 250VAC 30VDC Alternate Panel Mount Solder Lug

    Quickly reset and disrupt processes by mechanically pressing this KB16RKW01-5C-JC push button switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 250VAC 30VDC. This push switch has a minimum operating temperature of -25 °C and a maximum of 50 °C. The KB16RKW01-5C-JC push switch has a solder lug termination style. This product is 14 mm long, 38.5 mm tall and 18.5 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

    65 parts: Ships in 11 days

    This item has been discontinued

      Total$101.41Price for 17

      • Ships in 11 days

        Ships from:
        United States of America
        Date Code:
        1520+
        Manufacturer Lead Time:
        0 weeks
        Country Of origin:
        Japan
        • In Stock: 65 parts
        • Price: $5.965