Reduced Price

NKK SwitchesKB25SKW01-5F-JFSwitch Push Button

Switch Push Button ON (ON) DPDT Square Button 1A 250VAC 30VDC Momentary Panel Mount Solder Lug

Ideal for quick switching situations this KB25SKW01-5F-JF push button switch manufactured from NKK Switches is a must. It has a DPDT configuration. This device has a maximum current rating of 1 A @ 250VAC 30VDC. This push switch has a minimum operating temperature of -25 °C and a maximum of 50 °C. The KB25SKW01-5F-JF push switch has a solder lug termination style. This product is 14 mm long, 38.5 mm tall and 14 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

Import TariffMay apply to this part

48 parts: Ships today

This item has been discontinued

    Total$4.30Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1713+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      Japan
      • In Stock: 48 parts
      • Price: $4.295