Microchip TechnologyKBC1122-AJZSSpecialized Sensors
Mobile with Super I/O ADC and DAC
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.65 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 156 |
Standard Package Name | QFN |
Supplier Package | DQFN |
156 | |
Lead Shape | No Lead |
EDA / CAD Models |