Micro Commercial ComponentsKBP210G-BPBridge Rectifiers
Diode Rectifier Bridge Single 1KV 2A 4-Pin GBP Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
1000 | |
2@Ta=65C | |
700 | |
50 | |
1.05 | |
10 | |
-55 | |
150 | |
Bulk|Tube | |
Mounting | Through Hole |
Package Height | 10.6(Max) |
Package Width | 4.1(Max) |
Package Length | 14.75(Max) |
PCB changed | 4 |
Supplier Package | GBP |
4 |