Diodes IncorporatedKBP210GBridge Rectifiers
Diode Rectifier Bridge Single 1KV 2A 4-Pin Case KBP
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
1000 | |
2 | |
700 | |
65 | |
1.1 | |
5 | |
-65 | |
150 | |
Commercial | |
Mounting | Through Hole |
Package Height | 10.6(Max) |
Package Width | 3.65(Max) |
Package Length | 14.75(Max) |
PCB changed | 4 |
Supplier Package | Case KBP |
4 |
If you want to convert an alternating current input into a direct current, then this KBP210G full bridge rectifier from Diodes Zetex is perfect for you! It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 150 °C.