Diotec Semiconductor AGKBP308GBridge Rectifiers
Rectifier Bridge Diode Single 800V 3A 4-Pin Case KBP Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 10.4 |
Package Width | 3.5 |
Package Length | 14.5 |
PCB changed | 4 |
Supplier Package | Case KBP |
4 |
EDA / CAD Models |