ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.70 |
Automotive | No |
PPAP | No |
Bridge Type | Single Phase |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 800 |
Peak Average Forward Current (A) | 10 |
Peak RMS Reverse Voltage (V) | 560 |
Peak Non-Repetitive Forward Surge Current (A) | 240 |
Peak Forward Voltage (V) | 1.1@5A |
Peak Reverse Current (uA) | 10 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tray |
Mounting | Through Hole |
Package Height | 11.23(Max) |
Package Width | 28.8(Max) |
Package Length | 28.8(Max) |
PCB changed | 4 |
Supplier Package | Case KBPC-W |
Pin Count | 4 |