Good-Ark SemiconductorKBPC3510WBridge Rectifiers
Rectifier Bridge Diode Single 1KV 35A 4-Pin Case KBPC-W
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
1000 | |
35 | |
700 | |
400 | |
1.2@17.5A | |
10 | |
-55 | |
125 | |
Mounting | Through Hole |
Package Height | 11.23(Max) |
Package Width | 29(Max) |
Package Length | 29(Max) |
PCB changed | 4 |
Standard Package Name | Case KBPC-W |
Supplier Package | Case KBPC-W |
4 | |
Lead Shape | Through Hole |