Diotec Semiconductor AGKBPC3510WPBridge Rectifiers
Rectifier Bridge Diode Single 1KV 35A 4-Pin Case KBPC Box
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Standard Recovery Rectifier | |
Single | |
1000 | |
35 | |
700 | |
400 | |
1.1@17.5A | |
10 | |
1500(Typ) | |
-50 | |
150 | |
Box | |
Commercial | |
Mounting | Screw |
Package Height | 7.3 mm |
Package Width | 28.6 mm |
Package Length | 28.6 mm |
PCB changed | 4 |
Supplier Package | Case KBPC |
4 |