Taiwan SemiconductorKBU1006G T0Bridge Rectifiers
Diode Rectifier Bridge Single 800V 10A 4-Pin Case KBU Tray
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
800 | |
10 | |
560 | |
200 | |
1.1 | |
5 | |
-55 | |
150 | |
Tray | |
Mounting | Through Hole |
Package Height | 19.3(Max) |
Package Width | 7.1(Max) |
Package Length | 23.7(Max) |
PCB changed | 4 |
Supplier Package | Case KBU |
4 |