Top Searched
VishayKBU4J-E4/51Bridge Rectifiers
Diode Rectifier Bridge Single 600V 4A 4-Pin Case KBU Tray
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 600 | |
| 4 | |
| 420 | |
| 200 | |
| 1 | |
| 5 | |
| -50 | |
| 150 | |
| Tray | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 19.3(Max) mm |
| Package Width | 7.1(Max) mm |
| Package Length | 23.7(Max) mm |
| PCB changed | 4 |
| Supplier Package | Case KBU |
| 4 | |
| Lead Shape | Through Hole |
If you want to convert an alternating current input into a direct current, then this KBU4J-E4/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. It is made in a single configuration. This rectifier has a minimum operating temperature of -50 °C and a maximum of 150 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
