VishayKBU8M-E4/51Bridge Rectifiers
Diode Rectifier Bridge Single 1KV 8A 4-Pin Case KBU Tray
Compliant with Exemption | |
EAR99 | |
LTB | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 19.3(Max) mm |
Package Width | 7.1(Max) mm |
Package Length | 23.7(Max) mm |
PCB changed | 4 |
Supplier Package | Case KBU |
4 | |
Lead Shape | Through Hole |
If you want to convert an alternating current input into a direct current, then this KBU8M-E4/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. This rectifier has an operating temperature range of -50 °C to 150 °C. It is made in a single configuration.
EDA / CAD Models |