Lumberg Holding GmbH & Co. KGKBW 10Connector Headers and PCB Receptacles

Conn Shrouded Header HDR 10 POS 5mm Solder RA Thru-Hole Bulk

Make strong and binding connections on your circuit boards by adopting this shrouded KBW 10 connector from Lumberg. This HDR connector has 10 HDR contacts. It has a right angle body orientation. Its pitch is 5 mm. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 10 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. KBW 10 is housed in polyamide 6/6. This connector has an operating temperature of -25 to 100 °C. This product is 50 mm long, 7.9 mm tall and 13.2 mm deep.

63 parts: Ships in 2 days

    Total$1.24Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2426+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Poland
      • In Stock: 63 parts
      • Price: $1.2406