Lumberg Holding GmbH & Co. KGKBWO 05Connector Headers and PCB Receptacles

Conn Board to Board RCP 5 POS 5mm Solder RA Thru-Hole Bulk

This board to board KBWO 05 header connector from Lumberg is used for jumper posts to support physical configuration options on printed circuit boards. This RCP connector's 5 contacts that are made out of bronze and plated with tin over nickel. This is a 1-row connector. It has a maximum voltage rating of 250 VAC. It has a receptacle type gender. Its pitch is 5 mm. It has a right angle body orientation. This device has a maximum current rating of 10 A. This product comes packaged in bulk, so the parts will be stored loosely. KBWO 05 is housed in polyamide. This product is 25 mm long, 8.85 mm tall and 13.2 mm deep. It uses the solder termination method. This connector has an operating temperature of -25 to 100 °C.

1,400 parts: Ships in 2 days

    Total$0.62Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2348+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Poland
      • In Stock: 1,400 parts
      • Price: $0.6220