Winchester InterconnectKC59420Connector RF
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Connect your RF components is by using this bnc KC59420 RF connector from Winchester Electronics. This connector's body is plated in silver. It has a plug type gender. It has a right angle body orientation. It has an operating frequency of 0 to 4G Hz. It uses the crimp termination method. This product is 28.75 mm long and 43.26 mm tall with a diameter of 14.5 mm.