OhmiteKDV06FR100ETResistor Fixed Single-Surface Mount
Res Metal Film 0603 0.1 Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
100m | |
1% | |
Yes | |
0.2 (1/5) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
High Power | |
No | |
No | |
No | |
0603 | |
Pad | |
2 | |
SMD | |
Rectangular | |
0603 | |
1.6 | |
0.8 | |
0.45 | |
0.0020909 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
EDA / CAD Models |