OhmiteKDV08FR050ETResistor Fixed Single-Surface Mount
Res Metal Film 0805 0.05 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
50m | |
1% | |
Yes | |
0.25 (1/4) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
High Power | |
No | |
No | |
No | |
0805 | |
Pad | |
2 | |
SMD | |
Rectangular | |
0805 | |
2 | |
1.25 | |
0.55 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
EDA / CAD Models |