OhmiteKDV08FR180ETResistor Fixed Single-Surface Mount
Res Metal Film 0805 0.18 Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Metal Film 0805 0.18 Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |