OhmiteKDV12FR820ETResistor Fixed Single-Surface Mount
Res Metal Film 1206 0.82 Ohm 1% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Metal Film 1206 0.82 Ohm 1% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |