Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
3.5 | |
6% | |
1000 | |
40 | |
80 | |
1000 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8 mm |
Package Width | 1.6 mm |
Package Length | 2.6 mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | PMDU |
2 | |
Lead Shape | Flat |