STMicroelectronics KF33BD-TR Linear Regulators

LDO Regulator Pos 3.3V 0.5A 8-Pin SO N T/R

Product Technical Specifications

If you need to maintain a steady voltage on your circuit, then this LDO KF33BD-TR linear regulator from STMicroelectronics is perfect for you! It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.2@200mA|0.4@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. Using the part will provide the power your application needs by requiring a voltage only of -0.5 V and not exceeding a voltage of 20 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 50mV and line regulation of 12mV. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.35@200mA|0.7@500mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Symbols and Footprints

Import Tariff : May apply to this part

Total In Stock: 25,193 parts

Regional Inventory: 193

    Total $1.08 Price for 1

    • Service Fee :   $7.00

      可以今天配送

      Ships from:
      美国
      Date Code:
      2306+
      Manufacturer Lead Time:
      10 星期
      Minimum Of :
      1
      Maximum Of:
      308
      Country Of Origin:
      马来西亚
         
      • Price: $3.327
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75", Trail tape:160mm=6.3" Custom reels are non-refundable more information
    • 可以今天配送

      Ships from:
      美国
      Date Code:
      2306+
      Manufacturer Lead Time:
      10 星期
      Country Of Origin:
      马来西亚
      • In stock: 308
      • Price: $3.327
    KF33BD-TR

    KF33BD-TR STMicroelectronics

    $1.08 Price for 1

    STMicroelectronicsKF33BD-TRLinear Regulators

    LDO Regulator Pos 3.3V 0.5A 8-Pin SO N T/R

    If you need to maintain a steady voltage on your circuit, then this LDO KF33BD-TR linear regulator from STMicroelectronics is perfect for you! It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.2@200mA|0.4@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. Using the part will provide the power your application needs by requiring a voltage only of -0.5 V and not exceeding a voltage of 20 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 50mV and line regulation of 12mV. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.35@200mA|0.7@500mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

    Import TariffMay apply to this part

    Total In Stock: 25,193 parts

    Regional Inventory: 193

      Total$1.08Price for 1

      193 In stock: Ships today

      • Service Fee  $7.00

        Ships today

        Ships from:
        United States of America
        Date Code:
        2408+
        Manufacturer Lead Time:
        12 weeks
        Minimum Of :
        1
        Maximum Of:
        193
        Country Of origin:
        China
           
        • Price: $1.0823
        Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
      • Ships today

        Ships from:
        United States of America
        Date Code:
        2408+
        Manufacturer Lead Time:
        12 weeks
        Country Of origin:
        China
        • In Stock: 193 parts
        • Price: $1.0823
      • (2500)

        Ships in 2 days

        Ships from:
        Netherlands
        Date Code:
        2507+
        Manufacturer Lead Time:
        12 weeks
        Country Of origin:
        China
        • In Stock: 25,000 parts
        • Price: $0.6545