Lumberg Holding GmbH & Co. KGKFV 50/6Connector Circular

Conn Circular SKT 5 POS Solder ST Wall Mount 5 Terminal 1 Port Box

Connect your circular inputs with this din en 60529 KFV 50/6 connector from Lumberg. This female connector's 5 contacts that are made out of brass and plated with gold over silver. It has a receptacle type gender. It has a straight body orientation. Its shell size arrangement is plated in nickel over copper. This device has a maximum current rating of 5 A. This product is 17.5 mm long with a diameter of 20 mm. This circular connector has an operating temperature of -40 to 85 °C. It uses the solder termination method.

1,395 parts: Ships in 2 days

    Total$6.08Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2425+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 1,395 parts
      • Price: $6.0770