Lumberg Holding GmbH & Co. KGKGR 81Connector Circular
Conn Circular SKT 8 POS Solder ST Wall Mount 8 Terminal 1 Port Box
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
This din en 60529 KGR 81 connector from Lumberg is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This socket type connector's 8 contacts that are made out of brass and plated with gold over silver. It has a receptacle type gender. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -40 to 85 °C. This product is 17.7 mm long with a diameter of 20 mm. It uses the solder termination method.