EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 9027.10.20.00 |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 22.5 |
Package Width | 25.8 |
Package Length | 39 |
PCB changed | 4 |
Pin Count | 4 |
Ideal for sensitive analog information this KGZ10-SP specialized sensor developed by Honeywell will extract all information.