CHEMICONKHC500E106Z55R0T00Capacitor Ceramic Multilayer
Cap Ceramic 10uF 50V Y5U -20% to 80% Pad SMD 125°C T/R
Not Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
This KHC500E106Z55R0T00 multilayer ceramic capacitor from United Chemi-con uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 5.7 mm long, 2.2(Max) mm tall and 5 mm deep. Its capacitance value is 10uF.