EU RoHS | Compliant |
Part Status | Obsolete |
HTS | 8471.50.01.50 |
Automotive | No |
PPAP | No |
Form Factor | Mini-ITX |
Processor Type | Intel |
Processor Family | Atom |
Processor Number | D525 |
Processor Cores | Dual Core |
Processor Speed | 1.8GHz |
Processor Thermal Design Power (W) | 13 |
Intel Technologies | Execute Disable Bit/Intel Hyper-Threading Technology/Intel 64 Technology |
Data Cache Size (B) | 1M |
Watchdog Timer | Yes |
ECC Support | No |
Chipset Type | Intel ICH8M |
BIOS | uEFI |
System Memory Type | DDR3 |
Number of System Memory | 2 |
System Memory Number of Socket Pins | 204 |
System Memory Socket Type | SODIMM |
System Memory Maximum Size | 4GB |
System Memory Speed (Hz) | 800M |
On Board Graphic Card | Yes |
Graphics Memory Allocation (MB) | 512 |
Display Type | CRT|LCD |
Display Chipset Type | NVIDIA GT218-ION |
Display Interface | DVI|HDMI|VGA |
On Board Sound Card Type | Realtek ALC888 |
On Board Ethernet Card | Yes |
Ethernet Controller Type | Realtek RTL8111E |
Ethernet Speed | 1000Mbps |
Ethernet Card Number of Connectors | 2 |
USB | 8 |
SATA | 2 |
PATA | 0 |
AGP | 0 |
PS/2 | 0 |
VGA | 1 |
Video In | No |
Mic In | No |
RS232/422/485 | 1 |
RS485 | 0 |
RS232 | 3 |
RS422 | 0 |
eDP | 0 |
GPIO | 0 |
UART | 0 |
I2C | 0 |
SMBus | 1 |
SPI | 0 |
cPCI | 0 |
PCI | 1 |
PCI Mini | 0 |
PCIe Mini | 1 |
PCMCIA | 0 |
PCIe x1 | 1 |
PCIe x2 | 0 |
PCIe x3 | 0 |
PCIe x4 | 0 |
PCIe x8 | 0 |
PCIe x16 | 0 |
PCI-X | 0 |
Typical Operating Supply Voltage (V) | 12 |
Power Supply Type | AT/ATX |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 60 |
Minimum Operating Humidity (%) | 5 |
Maximum Operating Humidity (%) | 95 |
Slot Support | No |
CompactPCI Support | No |
Product Weight (g) | 900 |
Product Length (mm) | 170 |