Stackpole Electronics, Inc KIT-RMCF0805FT-02 Resistor Kits
Res Kits Thick Film 10 Ohm to 97.6 Ohm 1% 0.125 (1/8)W Pad 0805 Surface Mount 96 X 20 Resistor Tape and Reel Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
96 X 20 | |
10 to 97.6 | |
1% | |
0.125 (1/8) | |
Thick Film | |
Resistor Fixed Single-Surface Mount | |
Tape and Reel | |
0805 | |
Surface Mount |

KIT-RMCF0805FT-02 Stackpole Electronics, Inc