Stackpole Electronics, Inc KIT-RMCF0805JT-12 Resistor Kits
Res Kits Thick Film 10 Ohm to 910 Ohm 5% 0.125 (1/8)W Pad 0805 Surface Mount 48 X 20 Resistor Tape and Reel Automotive AEC-Q200

KIT-RMCF0805JT-12 Stackpole Electronics, Inc
Res Kits Thick Film 10 Ohm to 910 Ohm 5% 0.125 (1/8)W Pad 0805 Surface Mount 48 X 20 Resistor Tape and Reel Automotive AEC-Q200
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | Yes |
PPAP | Unknown |
Number of Resistors | 48 X 20 |
Resistance Range (Ohm) | 10 to 910 |
Tolerance | 5% |
Power Rating (W) | 0.125 (1/8) |
Technology | Thick Film |
Associated Product Line | Resistor Fixed Single-Surface Mount |
Packaging | Tape and Reel |
Package/Case | 0805 |
Mounting | Surface Mount |
Please Login or Create an Account to access the BOM tool.
KIT-RMCF0805JT-12 Stackpole Electronics, Inc
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Res Kits Thick Film 10 Ohm to 910 Ohm 5% 0.125 (1/8)W Pad 0805 Surface Mount 48 X 20 Resistor Tape and Reel Automotive AEC-Q200
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | Yes |
PPAP | Unknown |
Number of Resistors | 48 X 20 |
Resistance Range (Ohm) | 10 to 910 |
Tolerance | 5% |
Power Rating (W) | 0.125 (1/8) |
Technology | Thick Film |
Associated Product Line | Resistor Fixed Single-Surface Mount |
Packaging | Tape and Reel |
Package/Case | 0805 |
Mounting | Surface Mount |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers