NXP Semiconductors KIT13892VLEVBEJ Power Management Development Boards and Kits
MC13892 PMIC Solution 1.05V/1.2V/1.22V/1.8V Output Evaluation Board
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
-
Dev Kit Description
This EVB shows the functionality of the MC13892 device set up under specific operation parameters.
The MC13892 is a Power Management Integrated Circuit (PMIC) for Freescale's i.MX51, i.MX37, i.MX35, and i.MX27 application processors, targeting netbooks, ebooks, mobile internet devices, smart phones, personal media players, and personal navigation devices. For evaluation purposes the KIT13892VLEVBEJ comes with the KITUSBCOMDGLEVME board for communication and control purposes.
-
Dev Kit Features
- Four Layer Board
- Low Noise Design
- Top and bottom Layer component placement
- Three 12 pin connectors for switchers, linear regulators, and NMOS power gate switches accessibility
- Banana jack connectors for battery and charger attachments
- Battery holder for a CR2477 Li-Ion/Li-Pol coin cell
- Several jumper configurations for PMIC mode of operation
- Scattered test points for different measurements
- I2C and SPI communication interface connectors
- Power control interface connector
- Three RGB LEDs for color mixing or general purpose signaling
- 17 white LEDs for backlighting applications
- Two green LEDs for RESETB and RESETBMCU signaling
- One red LED for charger attachment signaling
- Four-wire resistive touch screen interface connector
-
Kit Includes
- Assembled and tested evaluation board/module (1 or 2) in anti–static bag.
- Misc Cables
- Quick Start Guide
-
Dev Kit Additional Information
