Lumberg Holding GmbH & Co. KGKLBP 3Connector Audio and Video
Conn 6.35MM Stereo Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
The 6.35mm stereo jack KLBP 3 audio and video connector from Lumberg allows you to operate video and sound in your design. This F connector's 3 contacts that are made out of copper alloy and plated with nickel. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 34 VDC|34VAC. It has a female type gender. This device has a maximum current rating of 2 A. KLBP 3 is housed in polycarbonate. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature range of -20 °C to 70 °C. Its 3 terminals use the solder lug termination method. This product is 16 mm long and 78 mm.