Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
Easily connect nontraditional adaptors to a test machine by using this test probe KLEPS 2800 BLACK test terminal block manufactured from SKS Kontakttechnik. This SKT connector's a single contact that is made out of stainless steel and plated with nickel. It has a socket type gender. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 20 A. This product is 157 mm long and 41 mm. This test terminal block has an operating temperature range of -25 °C to 80 °C. KLEPS 2800 BLACK is housed in black polybutylene terephthalate.