C&KKLS12F036EGSwitch Push Button
Switch Push Button N.O./N.C. SPDT Flat Square Button 0.1A 28VDC Lock Thru-Hole PC Pins Tray
Compliant | |
EAR99 | |
LTB | |
Automotive | No |
PPAP | No |
Lock | |
Flat Square Button | |
SPDT | |
N.O./N.C. | |
0.1@28VDC | |
1000VAC | |
100 | |
100 | |
200000 | |
1000000 | |
Transparent | |
2.7 | |
1 | |
Through Hole | |
PC Pins | |
3 | |
4 | |
5 | |
Red/Green | |
Terminals | |
Epoxy | |
Straight | |
-40 | |
85 | |
Tray | |
15.4 | |
15.4 | |
10 | |
N/A | |
15.4 | |
15.4 | |
12.7 |
EDA / CAD Models |