C&K KLS12L063AQ Switch Push Button
Switch Push Button N.O./N.C. SPDT Square Large Concave Button 0.5A 25VDC Momentary Thru-Hole PC Pins Tray

Switch Push Button N.O./N.C. SPDT Square Large Concave Button 0.5A 25VDC Momentary Thru-Hole PC Pins Tray
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Switch Function | Momentary Contact |
Actuator Style | Square Large Concave Button |
Pole Throw Configuration | SPDT |
Switch Configuration | N.O./N.C. |
Maximum Current Rating (A) | 0.5@25VDC |
Dielectric Strength | 1000VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 50 |
Electrical Life (Cycles) | 200000 |
Mechanical Life (Cycles) | 1000000 |
Actuator Color | Transparent |
Actuator Length (mm) | 8.4 |
Number of Rows | 1 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 3 |
Terminal Length (mm) | 4 |
Terminal Pitch (mm) | 5 |
Illumination Color | Green/Red |
Seal Location | Terminals |
Seal Description | Epoxy |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Body Length (mm) | 15.4 |
Body Depth (mm) | 15.4 |
Body Height (mm) | 10 |
Product Length (mm) | 21 |
Product Depth (mm) | 21 |
Product Height (mm) | 18.4 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Switch Push Button N.O./N.C. SPDT Square Large Concave Button 0.5A 25VDC Momentary Thru-Hole PC Pins Tray
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Switch Function | Momentary Contact |
Actuator Style | Square Large Concave Button |
Pole Throw Configuration | SPDT |
Switch Configuration | N.O./N.C. |
Maximum Current Rating (A) | 0.5@25VDC |
Dielectric Strength | 1000VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 50 |
Electrical Life (Cycles) | 200000 |
Mechanical Life (Cycles) | 1000000 |
Actuator Color | Transparent |
Actuator Length (mm) | 8.4 |
Number of Rows | 1 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 3 |
Terminal Length (mm) | 4 |
Terminal Pitch (mm) | 5 |
Illumination Color | Green/Red |
Seal Location | Terminals |
Seal Description | Epoxy |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Body Length (mm) | 15.4 |
Body Depth (mm) | 15.4 |
Body Height (mm) | 10 |
Product Length (mm) | 21 |
Product Depth (mm) | 21 |
Product Height (mm) | 18.4 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers