C&K KLS22F036AQ Switch Push Button
Switch Push Button N.O./N.C. DPDT Flat Square Button 0.5A 25VDC Momentary Thru-Hole PC Pins Tray
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Flat Square Button | |
DPDT | |
N.O./N.C. | |
0.5@25VDC | |
1000VAC | |
100 | |
50 | |
200000 | |
1000000 | |
Transparent | |
2.7 | |
2 | |
10 | |
Through Hole | |
PC Pins | |
6 | |
4 | |
5 | |
Red/Green | |
Terminals | |
Epoxy | |
Straight | |
-40 | |
85 | |
Tray | |
15.4 | |
15.4 | |
10 | |
15.4 | |
15.4 | |
12.7 |
