Lumberg Holding GmbH & Co. KGKLS 3 SCHWARZConnector Audio and Video

Conn 6.35MM Stereo Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bulk

Sync up your sound and picture with this 6.35mm stereo plug KLS 3 SCHWARZ audio and video connector from Lumberg. This PL connector's 3 contacts that are made out of bronze powder/brass/steel and plated with nickel. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 34 VDC|34VAC. It has a plug type gender. This device has a maximum current rating of 2 A. KLS 3 SCHWARZ is housed in acrylonitrile butadiene styrene. This product comes packaged in bulk, so the parts will be stored loosely. This product is 89.5 mm long, 13 mm tall and 13 mm deep. This cable has an operating temperature range of -20 °C to 70 °C. Its 3 terminals use the solder termination method.

A datasheet is only available for this product at this time.