C&KKM1101RR05BSwitch Push Button

Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Panel Mount Quick Connect Bulk

Quickly reset and disrupt processes by mechanically pressing this KM1101RR05B push button switch from C&K Components. It has a SPST configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The KM1101RR05B push switch has a quick connect termination style. This product is 9.86 mm long, 32.91 mm tall and 9.86 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.

1,496 parts: Ships in 3 days

    Total$72.18Price for 18

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,496 parts
      • Price: $4.01