C&K KM3301RR05Q Switch Push Button

Switch Push Button ON Mom SPST Round Plunger 1A 125VAC 28VDC Momentary Panel Mount Quick Connect Bulk

Product Technical Specifications

Ideal for quick switching situations this KM3301RR05Q push button switch manufactured from C&K Components is a must. It has a SPST configuration. This device has a maximum current rating of 1 A @ 125VAC 28VDC. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The KM3301RR05Q push switch has a quick connect termination style. This product is 9.86 mm long, 30.37 mm tall and 9.86 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC.

Symbols and Footprints

Import Tariff : May apply to this part if shipping to the United States

94 parts: Ships today

This item has been discontinued

    Total $0.41 Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1715+
      Manufacturer Lead Time:
      8 weeks
      Country Of Origin:
      China
      • In stock: 94 parts
      • Price: $0.4066
    KM3301RR05Q

    KM3301RR05Q C&K

    $0.41 Price for 1

    C&KKM3301RR05QSwitch Push Button

    Switch Push Button ON Mom SPST Round Plunger 1A 125VAC 28VDC Momentary Panel Mount Quick Connect Bulk

    Ideal for quick switching situations this KM3301RR05Q push button switch manufactured from C&K Components is a must. It has a SPST configuration. This device has a maximum current rating of 1 A @ 125VAC 28VDC. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The KM3301RR05Q push switch has a quick connect termination style. This product is 9.86 mm long, 30.37 mm tall and 9.86 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC.

    Import TariffMay apply to this part if shipping to the United States

    94 parts: Ships today

    This item has been discontinued

      Total$0.41Price for 1

      • Ships today

        Ships from:
        United States of America
        Date Code:
        1715+
        Manufacturer Lead Time:
        8 weeks
        Country Of origin:
        China
        • In Stock: 94 parts
        • Price: $0.4066