Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Angular | |
IC | |
Analog | |
16 | |
5.5 | |
5 | |
-40 | |
160 | |
Tape and Reel | |
Mounting | Through Hole |
Package Height | 11 mm |
Package Width | 1.95 mm |
Package Length | 8 mm |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | SIL |
Supplier Package | SIL |
4 | |
Lead Shape | Through Hole |