Top Purchased
C&KKMR221G LFSSwitch Tactile
Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 2N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
This micro-miniature KMR221GLFS tactile switch from C&K Components is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.05. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 85 °C. The KMR221GLFS tactile switch has a gull wing termination style. This product is 4.6 mm long, 1.9 mm tall and 2.8 mm deep. The maximum DC voltage rating is 32 VDC. This button actuator is 0.5 mm long.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
