Top Purchased
C&KKMR223GLFGSwitch Tactile
Switch Tactile OFF Mom SPST Button Gull Wing 0.01A 32VDC 0.2VA 2N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Micro Miniature | |
Button | |
SPST | |
Momentary | |
OFF Mom | |
0.01@32VDC | |
0.2@32VDC | |
>=250Vrms | |
1000 | |
100 | |
200000 | |
2 | |
0.5 | |
4.1 | |
Surface Mount | |
Gull Wing | |
4 | |
0.2 | |
1.61 | |
IP40 | |
Straight | |
-40 | |
125 | |
Tape and Reel | |
4.2 | |
2.8 | |
1.4 | |
N/A | |
4.6 | |
2.8 | |
1.94 | |
Gold | |
Gold |
This micro-miniature KMR223GLFG tactile switch from C&K Components will turn your system on and off when there is a change in pressure. It has a SPST configuration. This device has a maximum current rating of 0.01. This tactile switch has an operating temperature range of -40 °C to 125 °C. The KMR223GLFG tactile switch has a gull wing termination style. This button actuator is 0.5 mm long. The maximum DC voltage rating is 32 VDC. This product is 4.6 mm long, 1.9 mm tall and 2.8 mm deep.
EDA / CAD Models |