EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.31 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Micro-Miniature |
Actuator Style | Round Button |
Pole Throw Configuration | SPST |
Switch Function | Momentary |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.05@32VDC |
Maximum Power Rating (VA) | 1@32VDC |
Dielectric Strength | >=250Vrms |
Minimum Insulation Resistance (MOhm) | >=1000 |
Maximum Contact Resistance (mOhm) | <=100 |
Mechanical Life (Cycles) | 200000 |
Operating Force (N) | 2 |
Actuator Length (mm) | 1.1 |
Number of Rows | 2 |
Row Spacing (mm) | 4.1 |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Number of Terminals | 4 |
Terminal Length (mm) | 0.2 |
Terminal Pitch (mm) | 1.61 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Body Length (mm) | 4.2 |
Body Depth (mm) | 2.8 |
Body Height (mm) | 1.4 |
Product Length (mm) | 4.6 |
Product Depth (mm) | 2.8 |
Product Height (mm) | 2.5 |
Contact Material | Silver |
Contact Plating | Silver |